Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203615-0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AK4854
Product Range203615 Series
Your Part Number
3,998 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 100+ | $5.250 |
| 250+ | $4.860 |
| 500+ | $4.550 |
| 1000+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203615-0003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AK4854
Product Range203615 Series
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
No. of Positions24 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIPX8
OrientationRight Angle
IP RatingIPX8
Product Range203615 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24 Position
IP Rating
IPX8
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
No. of Positions
16Positions
Connector Mounting
Surface Mount, Through Hole Mount
Orientation
Right Angle
Product Range
203615 Series
Contact Plating
Gold Plated Contacts
Alternatives for 203615-0003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
