Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204066-1138Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AC7030
Product RangeImpel Plus 204066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.740 |
| 5+ | $63.590 |
| 10+ | $60.450 |
| 25+ | $58.550 |
| 50+ | $55.410 |
| 100+ | $53.200 |
| 250+ | $51.630 |
Price for:Each
Minimum: 1
Multiple: 1
$66.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204066-1138Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75AC7030
Product RangeImpel Plus 204066
Product RangeImpel Plus 204066
No. of Contacts64Contacts
Pitch Spacing1.9mm
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impel Plus 204066
Pitch Spacing
1.9mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
64Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 204066-1138
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
