Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204318-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH3202
Product RangeCoeur CST 204318
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 5+ | $21.320 |
| 10+ | $20.720 |
| 25+ | $19.500 |
| 50+ | $18.720 |
| 100+ | $17.930 |
| 250+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204318-0001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AH3202
Product RangeCoeur CST 204318
No. of Contacts1Contacts
Product RangeCoeur CST 204318
Connector MountingPCB Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
Coeur CST 204318
Contact Termination Type
-
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 204318-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
