Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204711-0011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1646
Product Range204711 Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.810 |
| 25+ | $3.630 |
| 50+ | $3.520 |
| 100+ | $3.400 |
| 250+ | $3.040 |
| 500+ | $3.010 |
| 1000+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204711-0011Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1646
Product Range204711 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24Positions
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range204711 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
204711 Series
USB Standard
USB 3.2 Gen 2
No. of Positions
24Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
