Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2058262222Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN9526
Product RangeConnTAK50 20582 Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.748 |
| 25+ | $0.691 |
| 50+ | $0.660 |
| 100+ | $0.631 |
| 250+ | $0.582 |
| 500+ | $0.534 |
| 1000+ | $0.484 |
Price for:Each
Minimum: 10
Multiple: 10
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2058262222Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN9526
Product RangeConnTAK50 20582 Series
Product RangeConnTAK50 20582 Series
No. of Positions22Positions
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 20582 Series
No. of Positions
22Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex TAK50 2000963101, 2000963161, 2000963201, 2000963261 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
