Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206138-6014Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AM6752
Product RangeNearStack 206138 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.960 |
| 5+ | $70.830 |
| 10+ | $68.690 |
| 25+ | $66.760 |
| 50+ | $65.160 |
Price for:Each
Minimum: 1
Multiple: 1
$72.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206138-6014Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AM6752
Product RangeNearStack 206138 Series
Connector to Connector90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
No. of Positions32Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric350mm
Cable Length - Imperial13.8"
Product RangeNearStack 206138 Series
Wire Gauge-
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° NearStack 100ohm Receptacle to 90° NearStack 100ohm Receptacle
Connector Pitch
-
Cable Length - Metric
350mm
Product Range
NearStack 206138 Series
Jacket Color
Black
No. of Positions
32Positions
No. of Rows
-
Cable Length - Imperial
13.8"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
