Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2065840161Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09AN9270
Product RangeDuraClik Robust 206584 Series
Your Part Number
660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.250 |
| 25+ | $3.000 |
| 50+ | $2.840 |
| 100+ | $2.650 |
| 250+ | $2.440 |
| 500+ | $2.340 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2065840161Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09AN9270
Product RangeDuraClik Robust 206584 Series
Product RangeDuraClik Robust 206584 Series
No. of Contacts16Contacts
GenderHeader
Pitch Spacing2mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik Robust 206584 Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
