Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207419-0081Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel71AK8539
Cut Tape13AM6755
Product RangeSlimStack 207419 Series
Your Part Number
5,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.969 |
| 25+ | $0.898 |
| 50+ | $0.852 |
| 100+ | $0.810 |
| 500+ | $0.763 |
| 1000+ | $0.720 |
| 2500+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.696 |
| 10000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207419-0081Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel71AK8539
Cut Tape13AM6755
Product RangeSlimStack 207419 Series
Product RangeSlimStack 207419 Series
No. of Contacts8Contacts
Pitch Spacing0.8mm
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height0.75mm
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimStack 207419 Series
Pitch Spacing
0.8mm
Contact Termination Type
Solder
Stacking Height
0.75mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
8Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
