Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207419-0081Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AK8539
Product RangeSlimStack 207419 Series
Your Part Number
5,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.696 | $0.70 |
| Total Price | $0.70 | ||
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.696 |
| 10000+ | $0.683 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207419-0081Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AK8539
Product RangeSlimStack 207419 Series
Product RangeSlimStack 207419 Series
No. of Contacts8Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimStack 207419 Series
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
8Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
