Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.220 |
| 25+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $2.010 |
| 250+ | $1.840 |
| 500+ | $1.720 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211140-0100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.80AH3093
Product Range211140
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive
Gain1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range211140
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
902MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
211140
Alternatives for 211140-0100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

