Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.160 |
| 25+ | $2.090 |
| 50+ | $2.020 |
| 100+ | $1.950 |
| 250+ | $1.830 |
| 500+ | $1.690 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211996-0100.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39AH9492
Product Range211996
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min5.85GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range211996
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
5.925GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.85GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
211996
Alternatives for 211996-0100.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

