Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212330-0100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3096
Product Range212330 Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.050 |
| 25+ | $5.840 |
| 50+ | $5.680 |
| 100+ | $5.530 |
| 250+ | $5.370 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212330-0100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3096
Product Range212330 Series
Antenna TypeWiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain3.9dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range212330 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / Zigbee / IoT / MIMO
Frequency Max
5.85GHz
Gain
3.9dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
212330 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
