Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212528-0600Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH5021
Product RangeMicro-Fit+ 212528 Series
Your Part Number
2,383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.710 |
| 25+ | $2.530 |
| 50+ | $2.400 |
| 100+ | $2.260 |
| 250+ | $2.110 |
| 500+ | $2.020 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212528-0600Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH5021
Product RangeMicro-Fit+ 212528 Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ 212528 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating10.6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro-Fit+ 212528 Series
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
10.6A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
