Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213499-3000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0334
Product Range213499 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.670 |
| 5+ | $30.060 |
| 10+ | $28.450 |
| 25+ | $27.670 |
| 50+ | $27.570 |
| 100+ | $27.490 |
| 250+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213499-3000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0334
Product Range213499 Series
Antenna TypeGNSS
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain-1.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range213499 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.606GHz
Gain
-1.4dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
Lead (04-Feb-2026)
Frequency Min
1.598GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
213499 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
