Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214760-1125Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM6663
Product RangeMicro-Fit 3.0 214760 Series
Your Part Number
25 In Stock
7,175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1125Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM6663
Product RangeMicro-Fit 3.0 214760 Series
Connector to ConnectorPre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Fit 3.0 214760 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Micro-Fit 3.0 Socket to Micro-Fit 3.0 Socket
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Fit 3.0 214760 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214760-1125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
