Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214920-1222Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH0318
Product RangePicoBlade OTS 214920 Series
Your Part Number
5,022 In Stock
1,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.030 |
| 25+ | $1.970 |
| 50+ | $1.890 |
| 100+ | $1.830 |
| 250+ | $1.710 |
| 500+ | $1.580 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 10
Multiple: 10
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214920-1222Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH0318
Product RangePicoBlade OTS 214920 Series
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePicoBlade OTS 214920 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9"
Product Range
PicoBlade OTS 214920 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214920-1222
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
