Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214920-1225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH0321
Product RangePicoBlade OTS 214920 Series
Your Part Number
389 In Stock
371 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.810 |
| 25+ | $1.760 |
| 50+ | $1.690 |
| 100+ | $1.630 |
| 250+ | $1.530 |
| 500+ | $1.410 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 10
Multiple: 10
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214920-1225Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH0321
Product RangePicoBlade OTS 214920 Series
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangePicoBlade OTS 214920 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
PicoBlade OTS 214920 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214920-1225
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
