Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214922-1212Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AH0373
Product RangePicoBlade OTS 214922
Your Part Number
1,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.780 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.600 |
| 250+ | $1.500 |
| 500+ | $1.390 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 10
Multiple: 10
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214922-1212Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AH0373
Product RangePicoBlade OTS 214922
Connector to ConnectorPicoBlade Crimp Terminal Pin to PicoBlade Crimp Terminal Pin
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePicoBlade OTS 214922
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Pin to PicoBlade Crimp Terminal Pin
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
PicoBlade OTS 214922
SVHC
No SVHC (04-Feb-2026)
Alternatives for 214922-1212
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
