Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215342-2125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7380
Product RangeMini-Fit Jr. OTS 215342 Series
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 25+ | $1.740 |
| 50+ | $1.680 |
| 100+ | $1.620 |
| 250+ | $1.520 |
| 500+ | $1.400 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 10
Multiple: 10
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215342-2125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AH7380
Product RangeMini-Fit Jr. OTS 215342 Series
Connector to ConnectorMini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Jr. OTS 215342 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Mini-Fit Jr. Crimp Pin
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Jr. OTS 215342 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215342-2125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
