Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215932-0470Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel55AK3646
Cut Tape55AK3645
Product RangeMini-Lock 2.5 215932 Series
Your Part Number
2,687 In Stock
440 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.430 |
| 25+ | $1.330 |
| 50+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 2500+ | $0.970 |
Full Reel
| Quantity | Price |
|---|---|
| 440+ | $1.790 |
| 1320+ | $1.610 |
| 2200+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215932-0470Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel55AK3646
Cut Tape55AK3645
Product RangeMini-Lock 2.5 215932 Series
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMini-Lock 2.5 215932 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Mini-Lock 2.5 215932 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
5A
Alternatives for 215932-0470
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
