Print Page
5,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.870 | $0.00 |
| Total Price | $1.87 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 100+ | $2.550 |
| 250+ | $2.360 |
| 500+ | $2.220 |
| 1000+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.870 |
| 1000+ | $1.800 |
| 2000+ | $1.740 |
| 4000+ | $1.720 |
| 6000+ | $1.650 |
| 10000+ | $1.630 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217177-0001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AJ4874
Cut Tape30AK0563
Product Range217177
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6
Connector MountingSurface Mount, Through Hole Mount
Product Range217177
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
USB Standard
-
No. of Positions
6
Product Range
217177
Contact Plating
Gold Flash Plated Contacts
Alternatives for 217177-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

