Print Page
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.662 | $0.00 |
| Total Price | $0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 100+ | $0.906 |
| 250+ | $0.828 |
| 500+ | $0.756 |
| 1000+ | $0.703 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.662 |
| 1000+ | $0.637 |
| 2000+ | $0.608 |
| 4000+ | $0.597 |
| 6000+ | $0.591 |
| 10000+ | $0.580 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217178-0001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38AJ4875
Cut Tape30AK0564
Product Range217178
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range217178
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
217178
USB Standard
USB 2.0
No. of Positions
6Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 217178-0001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

