Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217491-1212Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AJ6285
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 100+ | $1.030 |
| 250+ | $0.977 |
| 500+ | $0.927 |
| 1000+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-1212Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AJ6285
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeiGrid OTS 217491 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
iGrid OTS 217491 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 217491-1212
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
