Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217790-1123Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AJ9310
Product RangeSquba OTS 217790 Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.090 |
| 100+ | $1.660 |
| 250+ | $1.520 |
| 500+ | $1.390 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 10
Multiple: 10
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217790-1123Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AJ9310
Product RangeSquba OTS 217790 Series
Connector to ConnectorSquba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeSquba OTS 217790 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Color
Black
Cable Length - Imperial
8.9"
Product Range
Squba OTS 217790 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 217790-1123
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
