Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217851-1134Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AJ5953
Product RangePerma-Seal OTS 217851 Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.440 |
| 25+ | $3.320 |
| 50+ | $3.210 |
| 100+ | $3.090 |
| 250+ | $2.820 |
| 500+ | $2.630 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217851-1134Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AJ5953
Product RangePerma-Seal OTS 217851 Series
Connector to ConnectorPerma-Seal Ring Tongue Terminal to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangePerma-Seal OTS 217851 Series
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Perma-Seal Ring Tongue Terminal to Free End
Cable Length - Metric
300mm
Jacket Color
Blue
Cable Length - Imperial
11.8"
Product Range
Perma-Seal OTS 217851 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 217851-1134
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
