Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218055-0305Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AK6539
Product RangeEXTreme Guardian OTS 218055 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $150.620 |
| 5+ | $144.220 |
| 10+ | $137.830 |
Price for:Each
Minimum: 1
Multiple: 1
$150.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218055-0305Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AK6539
Product RangeEXTreme Guardian OTS 218055 Series
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions3Positions
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
500mm
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
19.7"
Wire Gauge
6AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 218055-0305
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
