Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218056-0220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0612
Product RangeEXTreme Guardian OTS 218056 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.970 |
| 10+ | $205.410 |
| 25+ | $193.780 |
| 50+ | $187.960 |
| 100+ | $182.150 |
Price for:Each
Minimum: 1
Multiple: 1
$218.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218056-0220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AK0612
Product RangeEXTreme Guardian OTS 218056 Series
Connector to ConnectorEXTreme Guardian Receptacle to EXTreme Guardian Receptacle
No. of Positions2Positions
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeEXTreme Guardian OTS 218056 Series
Wire Gauge6AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
EXTreme Guardian Receptacle to EXTreme Guardian Receptacle
Connector Pitch
11mm
Cable Length - Metric
2m
Product Range
EXTreme Guardian OTS 218056 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218056-0220
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
