Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218102-1020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0652
Product RangeMicro-Lock Plus 2.0 OTS 218102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 100+ | $2.220 |
| 250+ | $2.030 |
| 500+ | $1.890 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218102-1020Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0652
Product RangeMicro-Lock Plus 2.0 OTS 218102 Series
Connector to ConnectorMicro-Lock Plus 2.0 Receptacle to Free End
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial1.97"
Product RangeMicro-Lock Plus 2.0 OTS 218102 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
50mm
Product Range
Micro-Lock Plus 2.0 OTS 218102 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
1.97"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218102-1020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
