Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218322-1051Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9053
Product RangeDuraClik OTS 218322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 100+ | $5.590 |
| 250+ | $5.170 |
| 500+ | $4.860 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218322-1051Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9053
Product RangeDuraClik OTS 218322
Connector to ConnectorDuraClik ISL Receptacle to DuraClik ISL Receptacle
No. of Positions5Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDuraClik OTS 218322
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to DuraClik ISL Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
DuraClik OTS 218322
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 218322-1051
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
