Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218322-1053Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9055
Product RangeDuraClik OTS 218322 Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 100+ | $7.760 |
| 250+ | $7.200 |
| 500+ | $6.750 |
| 1000+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218322-1053Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ9055
Product RangeDuraClik OTS 218322 Series
Connector to ConnectorDuraClik ISL Receptacle to DuraClik ISL Receptacle
No. of Positions5Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeDuraClik OTS 218322 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to DuraClik ISL Receptacle
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
DuraClik OTS 218322 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218322-1053
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
