Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218567-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AM6601
Product RangeUltraWize 218567 Series
Your Part Number
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 5+ | $10.550 |
| 10+ | $9.720 |
| 25+ | $9.600 |
| 50+ | $9.330 |
| 100+ | $9.060 |
| 250+ | $8.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218567-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AM6601
Product RangeUltraWize 218567 Series
Product RangeUltraWize 218567 Series
GenderHeader
Voltage Rating125V
Current Rating170A
Connector MountingPCB Mount
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
UltraWize 218567 Series
Voltage Rating
125V
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Header
Current Rating
170A
Contact Termination Type
Surface Mount Straight
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
