Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2190190120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN2234
Product RangeFlexi-Latch+ 219019 Series
Your Part Number
720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 25+ | $1.500 |
| 50+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2190190120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10AN2234
Product RangeFlexi-Latch+ 219019 Series
Pitch Spacing1.5mm
No. of Contacts12Contacts
Product RangeFlexi-Latch+ 219019 Series
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.3mm
Connector MountingCable Mount
Connector OrientationStraight
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.5mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
12Contacts
Product Range
Flexi-Latch+ 219019 Series
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
