Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219655-2102Copy
Newark Part No.70AK3525
Product RangeMicro-One ISL OTS 219655 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $1.000 |
| 250+ | $0.937 |
| 500+ | $0.909 |
| 1000+ | $0.873 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219655-2102Copy
Newark Part No.70AK3525
Product RangeMicro-One ISL OTS 219655 Series
Connector to ConnectorMicro-One ISL Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-One ISL OTS 219655 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-One ISL Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9"
Product Range
Micro-One ISL OTS 219655 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
