Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219678-1023Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK3542
Product RangeMicro-Latch OTS 219678 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.610 |
| 25+ | $3.410 |
| 50+ | $3.200 |
| 100+ | $3.090 |
| 250+ | $2.920 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219678-1023Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK3542
Product RangeMicro-Latch OTS 219678 Series
Connector to ConnectorMicro-Latch Receptacle to Micro-Latch Receptacle
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Latch OTS 219678 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Micro-Latch Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Micro-Latch OTS 219678 Series
Jacket Color
Natural
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
