Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2111Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH0746
Product RangeKK 254 2695 Series
Your Part Number
1,367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.326 |
| 25+ | $0.313 |
| 50+ | $0.301 |
| 100+ | $0.289 |
| 250+ | $0.272 |
| 500+ | $0.254 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2111Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH0746
Product RangeKK 254 2695 Series
Product RangeKK 254 2695 Series
No. of Positions11Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
11Positions
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
