Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-7028Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19M1229
Product RangeKK 254 7395
Your Part Number
12,991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.232 |
| 25+ | $0.219 |
| 50+ | $0.206 |
| 100+ | $0.193 |
| 250+ | $0.180 |
| 500+ | $0.167 |
| 1000+ | $0.145 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-7028Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.19M1229
Product RangeKK 254 7395
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7395
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 22-05-7028
2 Products Found
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
KK 254 7395
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
