Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220355-0011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK1447
Product Range220355 Series
Your Part Number
1,734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 100+ | $5.920 |
| 250+ | $5.490 |
| 500+ | $5.170 |
| 1000+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220355-0011Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK1447
Product Range220355 Series
Antenna Type5G / LTE
Frequency Min4.2GHz
Frequency Max5GHz
Antenna MountingRP SMA Connector
Gain3.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range220355 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
5G / LTE
Frequency Max
5GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
4.2GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
220355 Series
Alternatives for 220355-0011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
