Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220573-1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK1831
Product Range220573 Series
Your Part Number
53 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.060 |
| 10+ | $152.360 |
| 25+ | $144.050 |
| 50+ | $139.890 |
| 100+ | $135.740 |
Price for:Each
Minimum: 1
Multiple: 1
$162.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220573-1000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK1831
Product Range220573 Series
Antenna Type5G / GPS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Screw
Gain5.2dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range220573 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
7.125GHz
Gain
5.2dBi
Input Power
2W
Antenna Polarization
Right Hand Circular, Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
220573 Series
Alternatives for 220573-1000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
