Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221959-1102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3141
Product Range221959 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.670 |
| 25+ | $4.370 |
| 50+ | $4.170 |
| 100+ | $3.960 |
| 250+ | $3.720 |
| 500+ | $3.540 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221959-1102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3141
Product Range221959 Series
Connector to ConnectorCLIK-Mate Receptacle to Free End
No. of Positions10Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range221959 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
221959 Series
Jacket Color
Black
No. of Positions
10Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 221959-1102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
