Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No223985-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.51AM6274
Product RangeSideWize 223985 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 5+ | $11.740 |
| 10+ | $10.780 |
| 25+ | $10.450 |
| 50+ | $10.110 |
| 100+ | $9.620 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223985-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.51AM6274
Product RangeSideWize 223985 Series
Product RangeSideWize 223985 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
SideWize 223985 Series
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Crimp
Technical Docs (1)
Alternatives for 223985-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
