Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No223988-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.51AM6280
Product RangeSideWize 223988 Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 5+ | $10.210 |
| 10+ | $9.380 |
| 25+ | $9.080 |
| 50+ | $8.780 |
| 100+ | $8.360 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223988-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.51AM6280
Product RangeSideWize 223988 Series
Product RangeSideWize 223988 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SideWize 223988 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
70A
Contact Termination Type
Busbar Screw
Technical Docs (1)
Alternatives for 223988-0002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
