Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2270440643Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN7893
Product RangeQuad-Row 227044 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.290 |
| 25+ | $2.110 |
| 50+ | $1.950 |
| 100+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.600 |
| 2500+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2270440643Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN7893
Product RangeQuad-Row 227044 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.175mm
No. of Rows4Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQuad-Row 227044 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.175mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
Quad-Row 227044 Series
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 2270440643
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
