Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228364-1062Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.44AM8384
Product RangeMicro-Fit+ OTS 228364 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $6.680 |
| 25+ | $6.310 |
| 50+ | $5.960 |
| 100+ | $5.620 |
| 250+ | $5.170 |
| 500+ | $4.890 |
| 1000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228364-1062Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.44AM8384
Product RangeMicro-Fit+ OTS 228364 Series
Connector to ConnectorMicro-Fit+ Receptacle to Free End
No. of Positions6Positions
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit+ OTS 228364 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit+ OTS 228364 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 228364-1062
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
