Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228411-1022Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.44AM8412
Product RangeMicro-Fit+ OTS 228411 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.490 |
| 25+ | $4.240 |
| 50+ | $3.990 |
| 100+ | $3.770 |
| 250+ | $3.470 |
| 500+ | $3.280 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228411-1022Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.44AM8412
Product RangeMicro-Fit+ OTS 228411 Series
Connector to ConnectorMicro-Fit+ Receptacle to Free End
No. of Positions2Positions
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit+ OTS 228411 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit+ OTS 228411 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 228411-1022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
