Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290961222Copy
Newark Part No.10AN2230
Product Range229096 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.706 |
| 25+ | $0.679 |
| 50+ | $0.653 |
| 100+ | $0.625 |
| 250+ | $0.589 |
| 500+ | $0.552 |
| 1000+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290961222Copy
Newark Part No.10AN2230
Product Range229096 Series
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range229096 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
229096 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
