Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM6690
Product RangeKK 396 41671 Series
Your Part Number
1,470 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.488 |
| 25+ | $0.470 |
| 50+ | $0.452 |
| 100+ | $0.434 |
| 250+ | $0.409 |
| 500+ | $0.382 |
| 1000+ | $0.326 |
Price for:Each
Minimum: 10
Multiple: 10
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM6690
Product RangeKK 396 41671 Series
Connector SystemsPower
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41671 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
KK 396 41671 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 26-48-1025
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
