Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3009600002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AM9219
Product RangeCompactus 300960 Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 5+ | $14.240 |
| 10+ | $13.470 |
| 25+ | $12.570 |
| 50+ | $11.790 |
| 100+ | $10.480 |
| 250+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3009600002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AM9219
Product RangeCompactus 300960 Series
Product RangeCompactus 300960 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts80Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Compactus 300960 Series
No. of Contacts
80Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 3009600002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
