Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33000-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel07AH5073
Re-Reel39AH6111RL
Cut Tape39AH6111
Product RangeMX150 33000 Series
Your Part Number
9,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.292 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.237 |
| 25+ | $0.224 |
| 50+ | $0.210 |
| 100+ | $0.197 |
| 250+ | $0.184 |
| 500+ | $0.172 |
| 1000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.122 |
| 10000+ | $0.119 |
| 20000+ | $0.117 |
| 30000+ | $0.115 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33000-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel07AH5073
Re-Reel39AH6111RL
Cut Tape39AH6111
Product RangeMX150 33000 Series
Product RangeMX150 33000 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithMolex MX150 33482 & 33481 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33000 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex MX150 33482 & 33481 Series Plug Housings
Contact Plating
Tin Plated Contacts
Alternatives for 33000-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
