Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33012-3004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AH8293
Re-Reel26AH0728RL
Cut Tape26AH0728
Product RangeMX150 33012 Series
Your Part Number
14,800 In Stock
252,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.152 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 25+ | $0.131 |
| 50+ | $0.117 |
| 100+ | $0.104 |
| 500+ | $0.091 |
| 1000+ | $0.084 |
| 5000+ | $0.078 |
| 10000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.073 |
| 14000+ | $0.069 |
| 28000+ | $0.064 |
| 42000+ | $0.063 |
| 70000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-3004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AH8293
Re-Reel26AH0728RL
Cut Tape26AH0728
Product RangeMX150 33012 Series
Product RangeMX150 33012 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 33012 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX150 33472 & 33471 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 33012-3004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
