Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34691-0120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4209
Product RangeStac64 34691 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.020 |
| 25+ | $1.890 |
| 50+ | $1.750 |
| 100+ | $1.720 |
| 250+ | $1.680 |
| 500+ | $1.650 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34691-0120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4209
Product RangeStac64 34691 Series
Product RangeStac64 34691 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34691 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
10A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 34691-0120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
